
MCJCE21GCB7475MTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCE21GCB7475MTPA01TR-ND - Tape & Reel (TR) 587-MCJCE21GCB7475MTPA01CT-ND - Cut Tape (CT) 587-MCJCE21GCB7475MTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCE21GCB7475MTPA01 |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCE21GCB7475MTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.02200 | $20.22 |
| 50 | $1.49140 | $74.57 |
| 100 | $1.33020 | $133.02 |
| 500 | $1.05762 | $528.81 |
| 1,000 | $0.97334 | $973.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.90412 | $1,808.24 |
| 4,000 | $0.84717 | $3,388.68 |
| 6,000 | $0.81864 | $4,911.84 |
| 10,000 | $0.78704 | $7,870.40 |
| 14,000 | $0.76857 | $10,759.98 |
| 20,000 | $0.75080 | $15,016.00 |

