
MCASU31LSB7225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU31LSB7225MTNA01TR-ND - Tape & Reel (TR) 587-MCASU31LSB7225MTNA01CT-ND - Cut Tape (CT) 587-MCASU31LSB7225MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU31LSB7225MTNA01 |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU31LSB7225MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.75900 | $17.59 |
| 50 | $1.29240 | $64.62 |
| 100 | $1.14940 | $114.94 |
| 500 | $0.90684 | $453.42 |
| 1,000 | $0.83193 | $831.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.77044 | $1,540.88 |
| 4,000 | $0.71983 | $2,879.32 |
| 6,000 | $0.69451 | $4,167.06 |
| 10,000 | $0.66644 | $6,664.40 |
| 14,000 | $0.65003 | $9,100.42 |
| 20,000 | $0.63425 | $12,685.00 |

