-1,45mm.jpg)
MCASU21GSB7473KTNA01 | |
---|---|
DigiKey Part Number | 587-MCASU21GSB7473KTNA01TR-ND - Tape & Reel (TR) 587-MCASU21GSB7473KTNA01CT-ND - Cut Tape (CT) 587-MCASU21GSB7473KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU21GSB7473KTNA01 |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU21GSB7473KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.78000 | $7.80 |
50 | $0.55180 | $27.59 |
100 | $0.48200 | $48.20 |
500 | $0.36424 | $182.12 |
1,000 | $0.32803 | $328.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28342 | $850.26 |
6,000 | $0.26166 | $1,569.96 |
9,000 | $0.25075 | $2,256.75 |
15,000 | $0.23868 | $3,580.20 |
21,000 | $0.23163 | $4,864.23 |
30,000 | $0.22484 | $6,745.20 |
36,000 | $0.22163 | $7,978.68 |
72,000 | $0.21081 | $15,178.32 |
75,000 | $0.21023 | $15,767.25 |