-1,45mm.jpg)
MCASU21GSB7224KTNA01 | |
---|---|
DigiKey Part Number | 587-MCASU21GSB7224KTNA01TR-ND - Tape & Reel (TR) 587-MCASU21GSB7224KTNA01CT-ND - Cut Tape (CT) 587-MCASU21GSB7224KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU21GSB7224KTNA01 |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU21GSB7224KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.76400 | $7.64 |
50 | $0.53860 | $26.93 |
100 | $0.47050 | $47.05 |
500 | $0.35520 | $177.60 |
1,000 | $0.31982 | $319.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27611 | $828.33 |
6,000 | $0.25476 | $1,528.56 |
9,000 | $0.23603 | $2,124.27 |
15,000 | $0.23225 | $3,483.75 |
21,000 | $0.22533 | $4,731.93 |
30,000 | $0.21868 | $6,560.40 |
36,000 | $0.21553 | $7,759.08 |
72,000 | $0.21274 | $15,317.28 |
75,000 | $0.20436 | $15,327.00 |