MFG_MCASU168SB7102KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU168SB7102KTNA01

DigiKey Part Number
587-MCASU168SB7102KTNA01TR-ND - Tape & Reel (TR)
587-MCASU168SB7102KTNA01CT-ND - Cut Tape (CT)
587-MCASU168SB7102KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU168SB7102KTNA01
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU168SB7102KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,292
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.60100$6.01
50$0.41660$20.83
100$0.36220$36.22
500$0.28136$140.68
1,000$0.24128$241.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19880$795.20
8,000$0.16761$1,340.88
12,000$0.15801$1,896.12
20,000$0.15697$3,139.40
28,000$0.14776$4,137.28
40,000$0.14717$5,886.80
48,000$0.14689$7,050.72
96,000$0.14591$14,007.36
100,000$0.14586$14,586.00
Manufacturers Standard Package