
MCASU105SCGR75CFNA01 | |
---|---|
DigiKey Part Number | 587-MCASU105SCGR75CFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCGR75CFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCGR75CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCGR75CFNA01 |
Description | CAP CER 0.75PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.75 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SCGR75CFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28700 | $2.87 |
50 | $0.19040 | $9.52 |
100 | $0.16340 | $16.34 |
500 | $0.12316 | $61.58 |
1,000 | $0.10264 | $102.64 |
2,500 | $0.08769 | $219.23 |
5,000 | $0.07871 | $393.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06235 | $623.50 |
20,000 | $0.06167 | $1,233.40 |
30,000 | $0.06131 | $1,839.30 |
50,000 | $0.05891 | $2,945.50 |
70,000 | $0.05695 | $3,986.50 |
100,000 | $0.05506 | $5,506.00 |
120,000 | $0.05473 | $6,567.60 |
240,000 | $0.05117 | $12,280.80 |
250,000 | $0.05101 | $12,752.50 |