MCASE063SB7681KFCA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCG6R8DFNA01

DigiKey Part Number
587-MCASU105SCG6R8DFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SCG6R8DFNA01CT-ND - Cut Tape (CT)
587-MCASU105SCG6R8DFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SCG6R8DFNA01
Description
CAP CER 6.8PF C0G 50V 0402
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SCG6R8DFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,976
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27100$2.71
50$0.18060$9.03
100$0.15440$15.44
500$0.10986$54.93
1,000$0.09632$96.32
2,500$0.08214$205.35
5,000$0.07364$368.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06235$623.50
20,000$0.06091$1,218.20
30,000$0.05803$1,740.90
50,000$0.05485$2,742.50
70,000$0.05442$3,809.40
100,000$0.05121$5,121.00
120,000$0.05036$6,043.20
240,000$0.04751$11,402.40
250,000$0.04736$11,840.00
Manufacturers Standard Package