
MCASU105SCG6R8DFNA01 | |
---|---|
DigiKey Part Number | 587-MCASU105SCG6R8DFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG6R8DFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG6R8DFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG6R8DFNA01 |
Description | CAP CER 6.8PF C0G 50V 0402 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SCG6R8DFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27100 | $2.71 |
50 | $0.18060 | $9.03 |
100 | $0.15440 | $15.44 |
500 | $0.10986 | $54.93 |
1,000 | $0.09632 | $96.32 |
2,500 | $0.08214 | $205.35 |
5,000 | $0.07364 | $368.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06235 | $623.50 |
20,000 | $0.06091 | $1,218.20 |
30,000 | $0.05803 | $1,740.90 |
50,000 | $0.05485 | $2,742.50 |
70,000 | $0.05442 | $3,809.40 |
100,000 | $0.05121 | $5,121.00 |
120,000 | $0.05036 | $6,043.20 |
240,000 | $0.04751 | $11,402.40 |
250,000 | $0.04736 | $11,840.00 |