MCASE063SB7681KFCA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCG3R3CFNA01

DigiKey Part Number
587-MCASU105SCG3R3CFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SCG3R3CFNA01CT-ND - Cut Tape (CT)
587-MCASU105SCG3R3CFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SCG3R3CFNA01
Description
CAP CER 3.3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SCG3R3CFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28700$2.87
50$0.19040$9.52
100$0.16340$16.34
500$0.12316$61.58
1,000$0.10264$102.64
2,500$0.08769$219.23
5,000$0.07871$393.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06235$623.50
20,000$0.06167$1,233.40
30,000$0.06131$1,839.30
50,000$0.05891$2,945.50
70,000$0.05695$3,986.50
100,000$0.05506$5,506.00
120,000$0.05473$6,567.60
240,000$0.05117$12,280.80
250,000$0.05101$12,752.50
Manufacturers Standard Package