MCASE063SB7681KFCA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCG221JFNA01

DigiKey Part Number
587-MCASU105SCG221JFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SCG221JFNA01CT-ND - Cut Tape (CT)
587-MCASU105SCG221JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SCG221JFNA01
Description
CAP CER 220PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SCG221JFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,540
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31200$3.12
50$0.20860$10.43
100$0.17820$17.82
500$0.13794$68.97
1,000$0.11290$112.90
2,500$0.09676$241.90
5,000$0.08705$435.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08384$838.40
20,000$0.07034$1,406.80
30,000$0.06924$2,077.20
50,000$0.06560$3,280.00
70,000$0.06348$4,443.60
100,000$0.06252$6,252.00
120,000$0.06047$7,256.40
240,000$0.05722$13,732.80
250,000$0.05704$14,260.00
Manufacturers Standard Package