MCASE063SB7681KFCA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCG1R2CFNA01

DigiKey Part Number
587-MCASU105SCG1R2CFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SCG1R2CFNA01CT-ND - Cut Tape (CT)
587-MCASU105SCG1R2CFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SCG1R2CFNA01
Description
CAP CER 1.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SCG1R2CFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28800$2.88
50$0.19100$9.55
100$0.16380$16.38
500$0.12348$61.74
1,000$0.10290$102.90
2,500$0.08792$219.80
5,000$0.07891$394.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07153$715.30
20,000$0.06183$1,236.60
30,000$0.06147$1,844.10
50,000$0.05906$2,953.00
70,000$0.05709$3,996.30
100,000$0.05520$5,520.00
120,000$0.05487$6,584.40
240,000$0.05130$12,312.00
250,000$0.05114$12,785.00
Manufacturers Standard Package