
MCASU105SCG100DFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCG100DFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG100DFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG100DFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG100DFNA01 |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SCG100DFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 50 | $0.24500 | $12.25 |
| 100 | $0.20960 | $20.96 |
| 500 | $0.15128 | $75.64 |
| 1,000 | $0.13352 | $133.52 |
| 2,500 | $0.11477 | $286.93 |
| 5,000 | $0.10354 | $517.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09430 | $943.00 |
| 20,000 | $0.08670 | $1,734.00 |
| 30,000 | $0.08291 | $2,487.30 |
| 50,000 | $0.07870 | $3,935.00 |
| 70,000 | $0.07624 | $5,336.80 |
| 100,000 | $0.07387 | $7,387.00 |

