MCASE063SB7681KFCA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCG0R5BFNA01

DigiKey Part Number
587-MCASU105SCG0R5BFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SCG0R5BFNA01CT-ND - Cut Tape (CT)
587-MCASU105SCG0R5BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SCG0R5BFNA01
Description
CAP CER 0.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SCG0R5BFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,540
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.30500$3.05
50$0.20580$10.29
100$0.17620$17.62
500$0.13088$65.44
1,000$0.11121$111.21
2,500$0.09520$238.00
5,000$0.08561$428.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07774$777.40
20,000$0.07126$1,425.20
30,000$0.06965$2,089.50
50,000$0.06444$3,222.00
70,000$0.06234$4,363.80
100,000$0.06032$6,032.00
120,000$0.05937$7,124.40
240,000$0.05615$13,476.00
250,000$0.05598$13,995.00
Manufacturers Standard Package