
LSQPA201212T100M | |
|---|---|
DigiKey Part Number | 587-LSQPA201212T100MTR-ND - Tape & Reel (TR) 587-LSQPA201212T100MCT-ND - Cut Tape (CT) 587-LSQPA201212T100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPA201212T100M |
Description | FIXED IND 10UH 340MA 1.56 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 340 mA 1.56Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPA201212T100M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 1.56Ohm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Current - Saturation (Isat) 240mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $1.11000 | $11.10 |
| 100 | $0.91260 | $91.26 |
| 1,000 | $0.75005 | $750.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.68323 | $2,049.69 |
| 6,000 | $0.64424 | $3,865.44 |
| 9,000 | $0.62247 | $5,602.23 |
| 15,000 | $0.59612 | $8,941.80 |
| 21,000 | $0.57938 | $12,166.98 |
| 30,000 | $0.56217 | $16,865.10 |

