MFG_MCASU063SCG4R7CFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU063SCG4R7CFNA01

DigiKey Part Number
587-MCASU063SCG4R7CFNA01TR-ND - Tape & Reel (TR)
587-MCASU063SCG4R7CFNA01CT-ND - Cut Tape (CT)
587-MCASU063SCG4R7CFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU063SCG4R7CFNA01
Description
CAP CER 4.7PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
50$0.15140$7.57
100$0.12840$12.84
500$0.09072$45.36
1,000$0.07919$79.19
2,500$0.06714$167.85
5,000$0.05991$299.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.05101$765.15
30,000$0.04666$1,399.80
45,000$0.04449$2,002.05
75,000$0.04208$3,156.00
105,000$0.04067$4,270.35
150,000$0.03932$5,898.00
180,000$0.03868$6,962.40
360,000$0.03652$13,147.20
375,000$0.03641$13,653.75
Manufacturers Standard Package