
MCASU063SCG4R7BFNA01 | |
---|---|
DigiKey Part Number | 587-MCASU063SCG4R7BFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG4R7BFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG4R7BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG4R7BFNA01 |
Description | CAP CER 4.7 PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25500 | $2.55 |
50 | $0.16920 | $8.46 |
100 | $0.14450 | $14.45 |
500 | $0.10854 | $54.27 |
1,000 | $0.08991 | $89.91 |
2,500 | $0.07653 | $191.32 |
5,000 | $0.06850 | $342.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.04449 | $667.35 |
30,000 | $0.04400 | $1,320.00 |
45,000 | $0.04375 | $1,968.75 |
75,000 | $0.04347 | $3,260.25 |
105,000 | $0.04330 | $4,546.50 |
150,000 | $0.04313 | $6,469.50 |
180,000 | $0.04305 | $7,749.00 |
360,000 | $0.04248 | $15,292.80 |
375,000 | $0.04235 | $15,881.25 |