Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASU063SCG330JFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG330JFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG330JFNA01 |
Description | CAP CER 33PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU063SCG330JFNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201JRNPO9BN330 | YAGEO | 22,452 | 13-AC0201JRNPO9BN330CT-ND | $0.82000 | Parametric Equivalent |
| CGA1A2C0G1H330J030BA | TDK | 66,144 | 445-9030-1-ND | $0.82000 | Parametric Equivalent |
| GCM0335C1H330JA16D | Murata Electronics | 14,742 | 490-GCM0335C1H330JA16DCT-ND | $0.82000 | Parametric Equivalent |
| GCM0335C1H330JA16J | Murata Electronics | 0 | 490-GCM0335C1H330JA16JTR-ND | $0.03170 | Parametric Equivalent |
| GMT02CG330J50NT15 | Cal-Chip Electronics, Inc. | 15,000 | 4713-GMT02CG330J50NT15CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.12630 | $1,894.50 |






