MBASU063SCG010BFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU063SCK0R2BFNA01

DigiKey Part Number
587-MBASU063SCK0R2BFNA01TR-ND - Tape & Reel (TR)
587-MBASU063SCK0R2BFNA01CT-ND - Cut Tape (CT)
587-MBASU063SCK0R2BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU063SCK0R2BFNA01
Description
CAP CER 0.2PF 50V C0K 0201
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.2 pF ±0.1pF 50V Ceramic Capacitor C0K 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
50$0.20200$10.10
100$0.17240$17.24
500$0.13056$65.28
1,000$0.10888$108.88
2,500$0.09314$232.85
5,000$0.08374$418.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.07064$1,059.60
30,000$0.06646$1,993.80
45,000$0.06362$2,862.90
75,000$0.06233$4,674.75
105,000$0.05864$6,157.20
150,000$0.05688$8,532.00
180,000$0.05604$10,087.20
360,000$0.05322$19,159.20
375,000$0.05307$19,901.25
Manufacturers Standard Package