12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU063SCG120JFNA01

DigiKey Part Number
587-MCASU063SCG120JFNA01TR-ND - Tape & Reel (TR)
587-MCASU063SCG120JFNA01CT-ND - Cut Tape (CT)
587-MCASU063SCG120JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU063SCG120JFNA01
Description
CAP CER 12PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU063SCG120JFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201JRNPO9BN120YAGEO12,12113-AC0201JRNPO9BN120CT-ND$0.82000Parametric Equivalent
CGA1A2C0G1H120J030BATDK106,593445-9022-1-ND$0.82000Parametric Equivalent
GCM0335C1H120JA16DMurata Electronics5,721490-GCM0335C1H120JA16DCT-ND$0.82000Parametric Equivalent
GCM0335C1H120JA16JMurata Electronics44,637490-GCM0335C1H120JA16JCT-ND$0.82000Parametric Equivalent
GRT0335C1H120JA02DMurata Electronics3,998490-GRT0335C1H120JA02DCT-ND$0.82000Parametric Equivalent
In-Stock: 14,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.49300$4.93
50$0.33880$16.94
100$0.29270$29.27
500$0.21524$107.62
1,000$0.19140$191.40
2,500$0.16630$415.75
5,000$0.15121$756.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.13262$1,989.30
30,000$0.12353$3,705.90
45,000$0.11898$5,354.10
75,000$0.11394$8,545.50
105,000$0.11099$11,653.95
150,000$0.10816$16,224.00
Manufacturers Standard Package