
MCASU063SCG100JFNA01 | |
---|---|
DigiKey Part Number | 587-MCASU063SCG100JFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG100JFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG100JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG100JFNA01 |
Description | CAP CER 10 PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19700 | $1.97 |
50 | $0.12980 | $6.49 |
100 | $0.11080 | $11.08 |
500 | $0.07768 | $38.84 |
1,000 | $0.06766 | $67.66 |
2,500 | $0.05708 | $142.70 |
5,000 | $0.05076 | $253.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03572 | $535.80 |
30,000 | $0.03532 | $1,059.60 |
45,000 | $0.03511 | $1,579.95 |
75,000 | $0.03487 | $2,615.25 |
105,000 | $0.03393 | $3,562.65 |
150,000 | $0.03274 | $4,911.00 |
180,000 | $0.03218 | $5,792.40 |
360,000 | $0.03144 | $11,318.40 |