MCASU063SCG010BFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU063SCG0R6BFNA01

DigiKey Part Number
587-MCASU063SCG0R6BFNA01TR-ND - Tape & Reel (TR)
587-MCASU063SCG0R6BFNA01CT-ND - Cut Tape (CT)
587-MCASU063SCG0R6BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU063SCG0R6BFNA01
Description
CAP CER 0.6 PF 50V C0G 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
50$0.16920$8.46
100$0.14450$14.45
500$0.10854$54.27
1,000$0.08991$89.91
2,500$0.07653$191.32
5,000$0.06850$342.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.04449$667.35
30,000$0.04400$1,320.00
45,000$0.04375$1,968.75
75,000$0.04347$3,260.25
105,000$0.04330$4,546.50
150,000$0.04313$6,469.50
180,000$0.04305$7,749.00
360,000$0.04248$15,292.80
375,000$0.04235$15,881.25
Manufacturers Standard Package