MCASU063SCG010BFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU063SCG0R4BFNA01

DigiKey Part Number
587-MCASU063SCG0R4BFNA01TR-ND - Tape & Reel (TR)
587-MCASU063SCG0R4BFNA01CT-ND - Cut Tape (CT)
587-MCASU063SCG0R4BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU063SCG0R4BFNA01
Description
CAP CER 0.4 PF 50V C0G 0201
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
50$0.16960$8.48
100$0.14490$14.49
500$0.10882$54.41
1,000$0.09014$90.14
2,500$0.07672$191.80
5,000$0.06867$343.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.04460$669.00
30,000$0.04412$1,323.60
45,000$0.04387$1,974.15
75,000$0.04358$3,268.50
105,000$0.04341$4,558.05
150,000$0.04324$6,486.00
180,000$0.04316$7,768.80
360,000$0.04259$15,332.40
375,000$0.04246$15,922.50
Manufacturers Standard Package