
MCASU063SCG0R2BFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG0R2BFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG0R2BFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG0R2BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG0R2BFNA01 |
Description | CAP CER 0.2 PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
EDA/CAD Models | MCASU063SCG0R2BFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28000 | $2.80 |
| 50 | $0.18580 | $9.29 |
| 100 | $0.15870 | $15.87 |
| 500 | $0.11296 | $56.48 |
| 1,000 | $0.09907 | $99.07 |
| 2,500 | $0.08442 | $211.05 |
| 5,000 | $0.07562 | $378.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.06481 | $972.15 |
| 30,000 | $0.05952 | $1,785.60 |
| 45,000 | $0.05688 | $2,559.60 |
| 75,000 | $0.05395 | $4,046.25 |
| 105,000 | $0.05224 | $5,485.20 |
| 150,000 | $0.05059 | $7,588.50 |

