MBASU063SCG010BFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU063SCG9R1CFNA01

DigiKey Part Number
587-MBASU063SCG9R1CFNA01TR-ND - Tape & Reel (TR)
587-MBASU063SCG9R1CFNA01CT-ND - Cut Tape (CT)
587-MBASU063SCG9R1CFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU063SCG9R1CFNA01
Description
CAP CER 9.1PF 50V C0G 0201
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32800$3.28
50$0.22500$11.25
100$0.19380$19.38
500$0.15288$76.44
1,000$0.12300$123.00
2,500$0.10566$264.15
5,000$0.09525$476.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.07933$1,189.95
30,000$0.07612$2,283.60
45,000$0.07298$3,284.10
75,000$0.07021$5,265.75
105,000$0.06552$6,879.60
180,000$0.06459$11,626.20
360,000$0.06147$22,129.20
375,000$0.06131$22,991.25
Manufacturers Standard Package