
MCASU063SCG090CFNA01 | |
---|---|
DigiKey Part Number | 587-MCASU063SCG090CFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG090CFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG090CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG090CFNA01 |
Description | CAP CER 9 PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27900 | $2.79 |
50 | $0.18720 | $9.36 |
100 | $0.16010 | $16.01 |
500 | $0.12316 | $61.58 |
1,000 | $0.10058 | $100.58 |
2,500 | $0.08586 | $214.65 |
5,000 | $0.07704 | $385.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.05322 | $798.30 |
30,000 | $0.05267 | $1,580.10 |
45,000 | $0.05238 | $2,357.10 |
75,000 | $0.05205 | $3,903.75 |
105,000 | $0.05185 | $5,444.25 |
150,000 | $0.05166 | $7,749.00 |
180,000 | $0.05111 | $9,199.80 |
360,000 | $0.04847 | $17,449.20 |
375,000 | $0.04833 | $18,123.75 |