
MCAST31LSB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST31LSB5475KTNA01TR-ND - Tape & Reel (TR) 587-MCAST31LSB5475KTNA01CT-ND - Cut Tape (CT) 587-MCAST31LSB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST31LSB5475KTNA01 |
Description | CAP CER 4.7UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST31LSB5475KTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.54600 | $15.46 |
| 50 | $1.12800 | $56.40 |
| 100 | $0.99970 | $99.97 |
| 500 | $0.78334 | $391.67 |
| 1,000 | $0.71650 | $716.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.66159 | $1,323.18 |
| 4,000 | $0.61643 | $2,465.72 |
| 6,000 | $0.59380 | $3,562.80 |
| 10,000 | $0.56875 | $5,687.50 |
| 14,000 | $0.55410 | $7,757.40 |
| 20,000 | $0.54001 | $10,800.20 |

