-1,45mm.jpg)
MCAST21GSB7225KTNA01 | |
---|---|
DigiKey Part Number | 587-MCAST21GSB7225KTNA01TR-ND - Tape & Reel (TR) 587-MCAST21GSB7225KTNA01CT-ND - Cut Tape (CT) 587-MCAST21GSB7225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST21GSB7225KTNA01 |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST21GSB7225KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.05900 | $10.59 |
50 | $0.75860 | $37.93 |
100 | $0.66760 | $66.76 |
500 | $0.51336 | $256.68 |
1,000 | $0.46589 | $465.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.42952 | $1,288.56 |
6,000 | $0.38645 | $2,318.70 |
9,000 | $0.33933 | $3,053.97 |
15,000 | $0.32876 | $4,931.40 |
21,000 | $0.32758 | $6,879.18 |
30,000 | $0.31790 | $9,537.00 |
36,000 | $0.31735 | $11,424.60 |
72,000 | $0.31182 | $22,451.04 |
75,000 | $0.31107 | $23,330.25 |