MCAST168SB5474KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK Corporation
In Stock: 14,103
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $1.09120
Datasheet
MFG_MCAST168SB5474KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST168SB5474KTNA01

DigiKey Part Number
587-MCAST168SB5474KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCAST168SB5474KTNA01
Description
CAP CER 0.47UF 25V X5R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST168SB5474KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19029$761.16
Manufacturers Standard Package