Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCAST168BB5225MTNA1J | |
|---|---|
DigiKey Part Number | 587-MCAST168BB5225MTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCAST168BB5225MTNA1J |
Description | CAP CER 2.2UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST168BB5225MTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBAST168BB5225MTNA01 | Taiyo Yuden | 0 | 587-MBAST168BB5225MTNA01TR-ND | $0.28134 | Parametric Equivalent |
| MCAST168BB5225MTNA01 | Taiyo Yuden | 3,935 | 587-MCAST168BB5225MTNA01CT-ND | $1.48000 | Parametric Equivalent |
| MLAST168AB5225MTNA01 | Taiyo Yuden | 0 | 587-MLAST168AB5225MTNA01TR-ND | $0.22513 | Parametric Equivalent |
| MMAST168BB5225MTNA01 | Taiyo Yuden | 0 | 587-MMAST168BB5225MTNA01TR-ND | $0.28134 | Parametric Equivalent |
| C1608X5R1E225M080AB | TDK | 76,487 | 445-5965-1-ND | $1.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28134 | $1,125.36 |








