
MCAST168BB5225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST168BB5225MTNA01TR-ND - Tape & Reel (TR) 587-MCAST168BB5225MTNA01CT-ND - Cut Tape (CT) 587-MCAST168BB5225MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST168BB5225MTNA01 |
Description | CAP CER 2.2UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST168BB5225MTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT188R61E225ME13D | Murata Electronics | 3,853 | 490-12325-1-ND | $4.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.83900 | $8.39 |
| 50 | $0.59360 | $29.68 |
| 100 | $0.51800 | $51.80 |
| 500 | $0.39216 | $196.08 |
| 1,000 | $0.35344 | $353.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.29540 | $1,181.60 |
| 8,000 | $0.27388 | $2,191.04 |
| 12,000 | $0.26311 | $3,157.32 |
| 20,000 | $0.25118 | $5,023.60 |
| 28,000 | $0.24421 | $6,837.88 |
| 40,000 | $0.23750 | $9,500.00 |

