MCASE063SB7681KFCA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST105SB7103MFNA01

DigiKey Part Number
587-MCAST105SB7103MFNA01TR-ND - Tape & Reel (TR)
587-MCAST105SB7103MFNA01CT-ND - Cut Tape (CT)
587-MCAST105SB7103MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAST105SB7103MFNA01
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST105SB7103MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16400$1.64
50$0.11000$5.50
100$0.09200$9.20
500$0.06422$32.11
1,000$0.05575$55.75
2,500$0.04677$116.92
5,000$0.04140$207.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03700$370.00
20,000$0.03338$667.60
30,000$0.03157$947.10
50,000$0.02957$1,478.50
70,000$0.02840$1,988.00
100,000$0.02728$2,728.00
120,000$0.02675$3,210.00
240,000$0.02496$5,990.40
250,000$0.02486$6,215.00
Manufacturers Standard Package