1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASQ31LSB7104KTNA01

DigiKey Part Number
587-MCASQ31LSB7104KTNA01TR-ND - Tape & Reel (TR)
587-MCASQ31LSB7104KTNA01CT-ND - Cut Tape (CT)
587-MCASQ31LSB7104KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASQ31LSB7104KTNA01
Description
CAP CER 0.1UF 250V X7R 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASQ31LSB7104KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,059
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.73700$17.37
50$1.27920$63.96
100$1.13850$113.85
500$0.89976$449.88
1,000$0.82625$826.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.76578$1,531.56
4,000$0.71600$2,864.00
6,000$0.69109$4,146.54
10,000$0.66349$6,634.90
14,000$0.64735$9,062.90
20,000$0.63184$12,636.80
24,000$0.62448$14,987.52
48,000$0.59972$28,786.56
50,000$0.59840$29,920.00
Manufacturers Standard Package