MCASQ219SB7222MTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.33893
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.56798
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.33893
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.56798
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.56798
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.29554
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.33893
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.56798
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.29554
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $1.15000
Datasheet
MCASU21GSB7224MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASQ219SB7222MTNA1J

DigiKey Part Number
587-MCASQ219SB7222MTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASQ219SB7222MTNA1J
Description
CAP CER 2200PF 250V X7R 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASQ219SB7222MTNA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.33893$1,355.72
Manufacturers Standard Package