
MCASL32MSB7226KPNA01 | |
---|---|
DigiKey Part Number | 587-MCASL32MSB7226KPNA01TR-ND - Tape & Reel (TR) 587-MCASL32MSB7226KPNA01CT-ND - Cut Tape (CT) 587-MCASL32MSB7226KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL32MSB7226KPNA01 |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL32MSB7226KPNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.67000 | $6.67 |
10 | $4.20700 | $42.07 |
50 | $3.24020 | $162.01 |
100 | $2.94130 | $294.13 |
500 | $2.43750 | $1,218.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.28166 | $2,281.66 |
2,000 | $2.15341 | $4,306.82 |
3,000 | $2.08917 | $6,267.51 |
5,000 | $2.01801 | $10,090.05 |
7,000 | $1.97639 | $13,834.73 |
10,000 | $1.93636 | $19,363.60 |
12,000 | $1.91739 | $23,008.68 |
24,000 | $1.85351 | $44,484.24 |
25,000 | $1.85011 | $46,252.75 |