
MCASL32MSB7226KPNA01 | |
---|---|
DigiKey Part Number | 587-MCASL32MSB7226KPNA01TR-ND - Tape & Reel (TR) 587-MCASL32MSB7226KPNA01CT-ND - Cut Tape (CT) 587-MCASL32MSB7226KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL32MSB7226KPNA01 |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL32MSB7226KPNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $4.19600 | $41.96 |
50 | $3.23180 | $161.59 |
100 | $2.93380 | $293.38 |
500 | $2.43128 | $1,215.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.27584 | $2,275.84 |
2,000 | $2.14792 | $4,295.84 |
3,000 | $2.08384 | $6,251.52 |
5,000 | $2.01286 | $10,064.30 |
7,000 | $1.97134 | $13,799.38 |
10,000 | $1.93142 | $19,314.20 |
12,000 | $1.91250 | $22,950.00 |
24,000 | $1.84878 | $44,370.72 |
25,000 | $1.84539 | $46,134.75 |