1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASL31LSB7475MTNA01

DigiKey Part Number
587-MCASL31LSB7475MTNA01TR-ND - Tape & Reel (TR)
587-MCASL31LSB7475MTNA01CT-ND - Cut Tape (CT)
587-MCASL31LSB7475MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASL31LSB7475MTNA01
Description
CAP CER 4.7UF 10V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASL31LSB7475MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,997
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.52700$15.27
50$1.11500$55.75
100$0.98860$98.86
500$0.77626$388.13
1,000$0.71066$710.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.65672$1,313.44
4,000$0.61236$2,449.44
6,000$0.59015$3,540.90
10,000$0.56553$5,655.30
14,000$0.55115$7,716.10
20,000$0.53732$10,746.40
24,000$0.53077$12,738.48
48,000$0.50869$24,417.12
50,000$0.50752$25,376.00
Manufacturers Standard Package