1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASL31LAB7106KTNA01

DigiKey Part Number
587-MCASL31LAB7106KTNA01TR-ND - Tape & Reel (TR)
587-MCASL31LAB7106KTNA01CT-ND - Cut Tape (CT)
587-MCASL31LAB7106KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASL31LAB7106KTNA01
Description
CAP CER 10UF 10V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASL31LAB7106KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,610
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.33800$13.38
50$0.97220$48.61
100$0.85890$85.89
500$0.69088$345.44
1,000$0.61098$610.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.52982$1,059.64
4,000$0.49007$1,960.28
6,000$0.48752$2,925.12
10,000$0.45035$4,503.50
14,000$0.43589$6,102.46
20,000$0.43430$8,686.00
24,000$0.43353$10,404.72
48,000$0.43088$20,682.24
50,000$0.41804$20,902.00
Manufacturers Standard Package