
MCASL31LAB5226KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL31LAB5226KTNA01TR-ND - Tape & Reel (TR) 587-MCASL31LAB5226KTNA01CT-ND - Cut Tape (CT) 587-MCASL31LAB5226KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL31LAB5226KTNA01 |
Description | CAP CER 22UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL31LAB5226KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.16200 | $21.62 |
| 50 | $1.60000 | $80.00 |
| 100 | $1.42890 | $142.89 |
| 500 | $1.14032 | $570.16 |
| 1,000 | $1.05112 | $1,051.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.97774 | $1,955.48 |
| 4,000 | $0.91742 | $3,669.68 |
| 6,000 | $0.88721 | $5,323.26 |
| 10,000 | $0.85373 | $8,537.30 |
| 14,000 | $0.83415 | $11,678.10 |
| 20,000 | $0.81533 | $16,306.60 |

