22 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASL31LAB5226KTNA01

DigiKey Part Number
587-MCASL31LAB5226KTNA01TR-ND - Tape & Reel (TR)
587-MCASL31LAB5226KTNA01CT-ND - Cut Tape (CT)
587-MCASL31LAB5226KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASL31LAB5226KTNA01
Description
CAP CER 22UF 10V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASL31LAB5226KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 964
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.16200$21.62
50$1.60000$80.00
100$1.42890$142.89
500$1.14032$570.16
1,000$1.05112$1,051.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.97774$1,955.48
4,000$0.91742$3,669.68
6,000$0.88721$5,323.26
10,000$0.85373$8,537.30
14,000$0.83415$11,678.10
20,000$0.81533$16,306.60
Manufacturers Standard Package