Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
-1,45mm.jpg)
MCASL21GAB5106KTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASL21GAB5106KTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASL21GAB5106KTNA1J |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL21GAB5106KTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASL21GAB5106KTNA01 | Taiyo Yuden | 0 | 587-MBASL21GAB5106KTNA01TR-ND | $0.23037 | Parametric Equivalent |
| MCASL21GAB5106KTNA01 | Taiyo Yuden | 2,414 | 587-MCASL21GAB5106KTNA01CT-ND | $1.23000 | Parametric Equivalent |
| MLASL21GAB5106KTNA01 | Taiyo Yuden | 0 | 587-MLASL21GAB5106KTNA01TR-ND | $0.45775 | Parametric Equivalent |
| MMASL21GAB5106KTNA01 | Taiyo Yuden | 0 | 587-MMASL21GAB5106KTNA01TR-ND | $0.23037 | Parametric Equivalent |
| C0805C106K8PAC7210 | KEMET | 52,710 | 399-C0805C106K8PAC7210CT-ND | $1.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23037 | $691.11 |








