4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASL168SB5475KTNA01

DigiKey Part Number
587-MCASL168SB5475KTNA01TR-ND - Tape & Reel (TR)
587-MCASL168SB5475KTNA01CT-ND - Cut Tape (CT)
587-MCASL168SB5475KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASL168SB5475KTNA01
Description
CAP CER 4.7UF 10V X5R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASL168SB5475KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,387
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.83900$8.39
50$0.59040$29.52
100$0.51550$51.55
500$0.39036$195.18
1,000$0.35172$351.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.29392$1,175.68
8,000$0.27247$2,179.76
12,000$0.26175$3,141.00
20,000$0.24986$4,997.20
28,000$0.24291$6,801.48
40,000$0.23623$9,449.20
Manufacturers Standard Package