
LSQPB201210T330M | |
|---|---|
DigiKey Part Number | 587-LSQPB201210T330MTR-ND - Tape & Reel (TR) 587-LSQPB201210T330MCT-ND - Cut Tape (CT) 587-LSQPB201210T330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPB201210T330M |
Description | FIXED IND 33UH 220MA 2.6 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Wirewound Inductor 220 mA 2.6Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPB201210T330M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 2.6Ohm Max |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.41400 | $14.14 |
| 100 | $1.16420 | $116.42 |
| 1,000 | $0.95715 | $957.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.87194 | $2,615.82 |
| 6,000 | $0.82218 | $4,933.08 |
| 9,000 | $0.79442 | $7,149.78 |
| 15,000 | $0.76081 | $11,412.15 |
| 21,000 | $0.73947 | $15,528.87 |
| 30,000 | $0.71752 | $21,525.60 |

