MFG_MCASL168SB5225KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASL168SB5225KTNA01

DigiKey Part Number
587-MCASL168SB5225KTNA01TR-ND - Tape & Reel (TR)
587-MCASL168SB5225KTNA01CT-ND - Cut Tape (CT)
587-MCASL168SB5225KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASL168SB5225KTNA01
Description
CAP CER 2.2UF 10V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASL168SB5225KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,830
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.50600$5.06
50$0.35300$17.65
100$0.30550$30.55
500$0.22546$112.73
1,000$0.20088$200.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16426$657.04
8,000$0.15068$1,205.44
12,000$0.14388$1,726.56
20,000$0.13636$2,727.20
28,000$0.13196$3,694.88
40,000$0.12773$5,109.20
48,000$0.12573$6,035.04
96,000$0.11899$11,423.04
100,000$0.11863$11,863.00
Manufacturers Standard Package