
MCASL105SB5105MFNA01 | |
---|---|
DigiKey Part Number | 587-MCASL105SB5105MFNA01TR-ND - Tape & Reel (TR) 587-MCASL105SB5105MFNA01CT-ND - Cut Tape (CT) 587-MCASL105SB5105MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL105SB5105MFNA01 |
Description | CAP CER 1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL105SB5105MFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24600 | $2.46 |
50 | $0.16580 | $8.29 |
100 | $0.14120 | $14.12 |
500 | $0.10034 | $50.17 |
1,000 | $0.08778 | $87.78 |
2,500 | $0.07466 | $186.65 |
5,000 | $0.06677 | $333.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06030 | $603.00 |
20,000 | $0.05499 | $1,099.80 |
30,000 | $0.05233 | $1,569.90 |
50,000 | $0.04939 | $2,469.50 |
70,000 | $0.04767 | $3,336.90 |
100,000 | $0.04602 | $4,602.00 |
120,000 | $0.04523 | $5,427.60 |
240,000 | $0.04260 | $10,224.00 |
250,000 | $0.04246 | $10,615.00 |