
MCASL105AB5225MFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL105AB5225MFNA01TR-ND - Tape & Reel (TR) 587-MCASL105AB5225MFNA01CT-ND - Cut Tape (CT) 587-MCASL105AB5225MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL105AB5225MFNA01 |
Description | CAP CER 2.2UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL105AB5225MFNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.04400 | $10.44 |
| 50 | $0.74480 | $37.24 |
| 100 | $0.65360 | $65.36 |
| 500 | $0.50102 | $250.51 |
| 1,000 | $0.45391 | $453.91 |
| 2,500 | $0.40430 | $1,010.75 |
| 5,000 | $0.37442 | $1,872.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.34985 | $3,498.50 |
| 20,000 | $0.32963 | $6,592.60 |
| 30,000 | $0.31951 | $9,585.30 |
| 50,000 | $0.30828 | $15,414.00 |
| 70,000 | $0.30173 | $21,121.10 |
| 100,000 | $0.29541 | $29,541.00 |

