
MCASJ32MSB7476KPNB25 | |
|---|---|
DigiKey Part Number | 587-MCASJ32MSB7476KPNB25TR-ND - Tape & Reel (TR) 587-MCASJ32MSB7476KPNB25CT-ND - Cut Tape (CT) 587-MCASJ32MSB7476KPNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ32MSB7476KPNB25 |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ32MSB7476KPNB25 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMJ325KB7476KMHP | Taiyo Yuden | 1,648 | 587-5438-1-ND | $12.41000 | Parametric Equivalent |
| JMK325B7476KMHPR | Taiyo Yuden | 2,415 | 587-5452-1-ND | $8.47000 | Parametric Equivalent |
| MCJCJ32MLB7476KPPDT1 | Taiyo Yuden | 1,990 | 587-MCJCJ32MLB7476KPPDT1CT-ND | $12.41000 | Parametric Equivalent |
| GCM32ER70J476KE19L | Murata Electronics | 32,750 | 490-4844-1-ND | $7.97000 | Parametric Equivalent |
| GRT32ER70J476KE13K | Murata Electronics | 570 | 490-GRT32ER70J476KE13KCT-ND | $7.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $5.86200 | $58.62 |
| 50 | $4.57940 | $228.97 |
| 100 | $4.18390 | $418.39 |
| 500 | $3.51600 | $1,758.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.30948 | $3,309.48 |
| 2,000 | $3.13946 | $6,278.92 |
| 3,000 | $3.05431 | $9,162.93 |
| 5,000 | $2.95992 | $14,799.60 |
| 7,000 | $2.90474 | $20,333.18 |
| 10,000 | $2.85164 | $28,516.40 |

