
MCASJ32MSB5476KPNA01 | |
---|---|
DigiKey Part Number | 587-MCASJ32MSB5476KPNA01TR-ND - Tape & Reel (TR) 587-MCASJ32MSB5476KPNA01CT-ND - Cut Tape (CT) 587-MCASJ32MSB5476KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ32MSB5476KPNA01 |
Description | CAP CER 47UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ32MSB5476KPNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $4.56500 | $45.65 |
50 | $3.53080 | $176.54 |
100 | $3.21050 | $321.05 |
500 | $2.67170 | $1,335.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.50509 | $2,505.09 |
2,000 | $2.36793 | $4,735.86 |
3,000 | $2.29924 | $6,897.72 |
5,000 | $2.22313 | $11,115.65 |
7,000 | $2.17861 | $15,250.27 |
10,000 | $2.13580 | $21,358.00 |
12,000 | $2.11552 | $25,386.24 |
24,000 | $2.04719 | $49,132.56 |
25,000 | $2.04356 | $51,089.00 |