
MCASJ168SB5475MTNA01 | |
---|---|
DigiKey Part Number | 587-MCASJ168SB5475MTNA01TR-ND - Tape & Reel (TR) 587-MCASJ168SB5475MTNA01CT-ND - Cut Tape (CT) 587-MCASJ168SB5475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ168SB5475MTNA01 |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ168SB5475MTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.70600 | $7.06 |
50 | $0.49600 | $24.80 |
100 | $0.43190 | $43.19 |
500 | $0.32466 | $162.33 |
1,000 | $0.29165 | $291.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.24229 | $969.16 |
8,000 | $0.22400 | $1,792.00 |
12,000 | $0.21483 | $2,577.96 |
20,000 | $0.20468 | $4,093.60 |
28,000 | $0.19876 | $5,565.28 |
40,000 | $0.19306 | $7,722.40 |
48,000 | $0.19035 | $9,136.80 |
96,000 | $0.18126 | $17,400.96 |
100,000 | $0.18077 | $18,077.00 |