
MCASJ168SB5225KTNA01 | |
---|---|
DigiKey Part Number | 587-MCASJ168SB5225KTNA01TR-ND - Tape & Reel (TR) 587-MCASJ168SB5225KTNA01CT-ND - Cut Tape (CT) 587-MCASJ168SB5225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ168SB5225KTNA01 |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ168SB5225KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.45200 | $4.52 |
50 | $0.31040 | $15.52 |
100 | $0.26770 | $26.77 |
500 | $0.19658 | $98.29 |
1,000 | $0.17465 | $174.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14191 | $567.64 |
8,000 | $0.12975 | $1,038.00 |
12,000 | $0.12368 | $1,484.16 |
20,000 | $0.11695 | $2,339.00 |
28,000 | $0.11302 | $3,164.56 |
40,000 | $0.10924 | $4,369.60 |
48,000 | $0.10745 | $5,157.60 |
96,000 | $0.10142 | $9,736.32 |
100,000 | $0.10110 | $10,110.00 |