MCASE063SB7681KFCA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASJ105SB7474KFNA01

DigiKey Part Number
587-MCASJ105SB7474KFNA01TR-ND - Tape & Reel (TR)
587-MCASJ105SB7474KFNA01CT-ND - Cut Tape (CT)
587-MCASJ105SB7474KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASJ105SB7474KFNA01
Description
CAP CER 0.47UF 6.3V X7R 0402
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASJ105SB7474KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,113
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.59100$5.91
50$0.41380$20.69
100$0.35880$35.88
500$0.27310$136.55
1,000$0.23894$238.94
2,500$0.20928$523.20
5,000$0.19143$957.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13201$1,320.10
20,000$0.13077$2,615.40
30,000$0.13013$3,903.90
50,000$0.12939$6,469.50
70,000$0.12895$9,026.50
100,000$0.12852$12,852.00
120,000$0.12831$15,397.20
240,000$0.12759$30,621.60
Manufacturers Standard Package